AT06-2S-LED1224V

Heilind Number:AMEAT06-2S-LED1224V
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED1224V
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Plug, Socket, 12V or 24V, RVP Circuit, Clear Endcap, Green LED, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED1224V
Color:Black
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
Voltage Rating:12 - 24 V
SKU:AMEAT06-2S-LED1224V

Detailed Description

The AT06-2S-LED1224V connector, part of the AT series, is a reliable and durable solution for automotive applications. Featuring a sleek black housing constructed from high-quality plastic, this connector is designed for female gender use with two contacts. With a wide operating temperature range of -40°C to 85°C and an IP67 rating for dust and water resistance, it ensures optimal performance in various environmental conditions. The silicone rubber seal provides additional protection, while the 100 mating cycles guarantee long-term durability. Suitable for wire sizes ranging from 20 to 14 AWG, it has a current rating of 13 A and a voltage rating of 12-24 V, making it ideal for power and signal transmission in vehicles. RoHS compliant and in stock for immediate shipment, the AT06-2S-LED1224V is a must-have component for any automotive connector application.