AT06-2S-LED1224VR-OMC

Heilind Number:AMEAT06-2S-LED1224VR-OMC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED1224VR-OMC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Overmold Plug, Socket, LED 12 V or 24 V, Clear Body, RVP Circuit, Reduced Diameter Seal, Green LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED1224VR-OMC
Color:Clear
Gender:Female
Housing Material:Polycarbonate
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-2S-LED1224VR-OMC

Detailed Description

Introducing the AT06-2S-LED1224VR-OMC, a cutting-edge automotive connector designed for high-performance applications. Boasting a sleek Clear housing made of durable Polycarbonate, this connector is not only visually appealing but also built to last in tough environments. With a compact design and featuring 2 gold-plated contacts, it ensures reliable connectivity for critical systems. Operating seamlessly in temperatures ranging from -55°C to 125°C, and with an impressive IP69K rating for waterproof and dustproof protection, it's ideal for use in demanding automotive settings. The Silicone Rubber seal guarantees a secure fit, even during 100 mating cycles. Supporting wire sizes from 20 to 14 AWG and with a current rating of 13A, it provides ample power delivery. RoHS compliant and part of the Structure Plus™ Series, this connector offers peace of mind in terms of quality and environmental responsibility. With this connector, you can trust in its performance and durability, making it a must-have in the automotive industry.