| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED1224VR |
| Color: | Black |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 12 - 24 V |
| SKU: | AMEAT06-2S-LED1224VR |
AT06-2S-LED1224VR
Specifications
Detailed Description
Introducing the AT062SLED1224VR, a high-performance automotive connector designed for seamless power transmission in demanding environments. Crafted with durable black plastic housing and featuring a sleek, female gendered design, this connector ensures reliable connectivity for a variety of applications. With an impressive IP67 rating, it offers superior protection against dust and water ingress, making it ideal for use in harsh conditions. The silicone rubber seal material guarantees a secure fit, while its 100 mating cycles ensure long-lasting durability. Operating efficiently in temperatures ranging from -40°C to 85°C, and with a voltage rating of 12-24V and current rating of 13A, this connector is suitable for a wide range of automotive systems. ROHS compliant and featuring easy wire termination for 20-14 AWG wires, it is a convenient and environmentally friendly choice. With the AT062SLED1224VR, you can trust in reliable performance and uncompromising quality.

