AT06-2S-LED12V01-OMC

Heilind Number:AMEAT06-2S-LED12V01-OMC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED12V01-OMC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Overmold Plug, Socket, 12V, Clear Body, RVP Circuit, Green LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED12V01-OMC
Color:Clear
Gender:Female
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Polycarbonate
Number of Contacts:2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:AMEAT06-2S-LED12V01-OMC

Detailed Description

Introducing the AT06-2S-LED12V01-OMC, a cutting-edge automotive connector designed for optimal performance in any vehicle application. This female connector, featuring a sleek Clear housing made of durable Polycarbonate, is engineered to withstand extreme temperatures ranging from -40°C to 85°C, ensuring reliability in even the harshest environments. With an IP69K rating and silicone rubber seals, it offers unparalleled protection against dust, water, and high-pressure washing. Boasting two gold-plated contacts and a wire size range of 20-14 AWG, it guarantees secure and efficient electrical connections. The Structure Plus™ Series connector is RoHS compliant and can handle a current rating of 13A, making it ideal for various automotive systems. With 100 mating cycles and available in-stock, it's the perfect choice for automotive professionals seeking top-quality connectors.