AT06-2S-LED12V01

Heilind Number:AMEAT06-2S-LED12V01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED12V01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Plug, Socket, 12V, RVP Circuit, Clear Endcap, Green LED, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED12V01
Color:Gray
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:12 V
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:AT
SKU:AMEAT06-2S-LED12V01

Detailed Description

Introducing the Gray AT Series AT062SLED12V01 Automotive Connector, designed for reliable and durable performance in a range of applications. Constructed with high-quality plastic housing and featuring a silicone rubber seal, this connector ensures IP67-rated protection against dust and water ingress, making it ideal for use in harsh environments. With a maximum operating temperature of 85°C and a minimum of -40°C, it guarantees functionality in extreme conditions. Boasting two contacts, wire sizes ranging from 20 to 14 AWG, and a current rating of 13A at 12V, this connector offers efficient power transmission. Compliant with RoHS standards, it prioritizes environmental responsibility. With 100 mating cycles, it guarantees long-lasting connectivity. Perfect for automotive and industrial use, the AT062SLED12V01 is a reliable solution for your connectivity needs.