AT06-2S-LED12VR1-OMC

Heilind Number:AMEAT06-2S-LED12VR1-OMC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED12VR1-OMC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Overmold Plug, Socket, 12V, Clear Body, RVP Circuit, Reduced Diameter Seal, Green LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED12VR1-OMC
Color:Clear
Gender:Female
Housing Material:Polycarbonate
Number of Contacts:2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-2S-LED12VR1-OMC

Detailed Description

Introducing the AT06-2S-LED12VR1-OMC, a cutting-edge automotive connector designed for optimal performance in demanding environments. With a sleek, clear housing made of durable polycarbonate and a seal crafted from high-grade silicone rubber, this connector is not only robust but also IP69K rated for superior protection against water and dust ingress. Featuring two contacts, it ensures reliable connectivity in essential automotive applications. The Structure Plus™ Series guarantees longevity with a 100-cycle mating lifespan, while a current rating of 13A accommodates power-hungry systems. Meeting RoHS compliance, this product is environmentally friendly without compromising on quality. Perfect for female connectors, the AT06-2S-LED12VR1-OMC is the ideal choice for professionals seeking efficiency and durability in automotive connectivity solutions.