| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED12VR1 |
| Color: | Gray |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 12 V |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | AT |
| SKU: | AMEAT06-2S-LED12VR1 |
AT06-2S-LED12VR1
Specifications
Detailed Description
Introducing the AT062SLED12VR1, a high-performance automotive connector designed for reliability in demanding environments. Constructed with durable gray plastic housing and featuring a secure IP67 rating, this connector ensures protection against dust and water ingress. With a maximum operating temperature of 85°C and a minimum of -40°C, it is well-suited for a wide range of applications. The silicone rubber seal material guarantees a tight and long-lasting connection, rated for up to 100 mating cycles. Suitable for both male and female genders, this connector accommodates 2 contacts and accepts wire sizes ranging from 20 to 14 AWG. RoHS compliant and boasting a voltage rating of 12V and a current rating of 13A, it meets stringent quality and safety standards. Whether for automotive, industrial, or other applications, the AT062SLED12VR1 is the ideal choice for reliable and efficient connectivity.

