| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED2401 |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-2S-LED2401 |
AT06-2S-LED2401
| Heilind Number: | AMEAT06-2S-LED2401 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-2S-LED2401 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG,2-WAY,LED 12V,CLEAR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW2S-LED | 2-WAY LED WEDGE LOCK, BLA | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWP-2S | 2-WAY WEDGELOCK PLUG | ![]() |


