| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED2420 |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, LED |
| SKU: | AMEAT06-2S-LED2420 |
AT06-2S-LED2420
| Heilind Number: | AMEAT06-2S-LED2420 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-2S-LED2420 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2-WAY, PLUG, LED, 24V, CLEAR E

