AT06-2S-LED24V01-OMC

Heilind Number:AMEAT06-2S-LED24V01-OMC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED24V01-OMC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Overmold Plug, Socket, 24V, Integrated Diode, Clear Body and Endcap, Green LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED24V01-OMC
Color:Clear
Gender:Female
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Polycarbonate
Number of Contacts:2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:AMEAT06-2S-LED24V01-OMC

Detailed Description

Introducing the AT06-2S-LED24V01-OMC, a cutting-edge automotive connector designed for optimal performance in demanding environments. With a sleek clear housing made of durable polycarbonate and a waterproof IP69K rating, this connector is built to withstand extreme temperatures ranging from -40°C to 85°C. Its two gold-plated contacts ensure reliable conductivity, rated for up to 13A of current. Featuring a silicone rubber seal, it guarantees secure and watertight connections, making it ideal for automotive applications. The Structure Plus™ Series connector is RoHS compliant, ensuring environmental responsibility. With a mating cycle of 100, it offers long-lasting durability. Suitable for wire sizes ranging from 20 to 14 AWG, it provides versatility in installation. Trust in the AT062SLED24V01OMC for high-performance connectivity in automotive systems.