| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED24V01 |
| Color: | Black |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 24 V |
| SKU: | AMEAT06-2S-LED24V01 |
AT06-2S-LED24V01
Specifications
Detailed Description
The AT06-2S-LED24V01 connector, part of the AT series, is a black, female connector designed for automotive applications. Crafted from durable plastic, it ensures reliable performance even in harsh environments with a wide operating temperature range from -55°C to 125°C and an IP67 rating for dust and water resistance. Featuring 2 contacts, this connector is suitable for a variety of power and signal transmission needs. Its silicone rubber seal and 100 mating cycle durability guarantee long-lasting functionality. With a wire size range of 20-14 AWG and a current rating of 13A at 24V, it offers efficient power delivery. This RoHS-compliant connector is ready for immediate use with stock availability. Perfect for automotive connectors and accessories, it meets the highest standards for quality and performance.

