AT06-2S-LED24VR1-OMC

Heilind Number:AMEAT06-2S-LED24VR1-OMC
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-LED24VR1-OMC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position LED Overmold Plug, 24V, Reduced Diameter Seal, Socket, Integrated Diode, RVP Circuit, Clear Body and Endcap, Green LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED24VR1-OMC
Color:Clear
Gender:Female
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Polycarbonate
Number of Contacts:2
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:AMEAT06-2S-LED24VR1-OMC

Detailed Description

Introducing the AT06-2S-LED24VR1-OMC Clear Female Automotive Connector, a reliable and durable solution for your vehicle connectivity needs. Crafted from high-quality polycarbonate housing, this connector ensures long-lasting performance in a wide range of operating temperatures, from -40°C to 85°C, and is IP69K rated for superior protection against dust, water, and high-pressure cleaning. With two contacts and a current rating of 13A, it offers efficient power transmission. The silicone rubber seal and RoHS compliance guarantee environmental safety. Part of the Structure Plus™ Series, it is designed for 100 mating cycles, accommodating 20-14 AWG wire sizes with ease. Perfect for automotive applications, this connector combines functionality with quality, meeting the demands of modern vehicles with precision.