| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-LED24VR1 |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 24 V |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | AT |
| SKU: | AMEAT06-2S-LED24VR1 |
AT06-2S-LED24VR1
Specifications
Detailed Description
Introducing the AT062SLED24VR1, a sleek and efficient automotive connector designed for female gender applications. Crafted from durable black plastic housing with a silicone rubber seal, this connector ensures reliable performance even in harsh environments with its IP67 rating. With a current rating of 13 A and a voltage rating of 24 V, it guarantees optimal power transmission. Operating seamlessly in temperatures ranging from -40 °C to 85 °C, it's perfect for a variety of automotive settings. Featuring 2 contacts and accommodating wire sizes from 20 to 14 AWG, it offers versatility in installation. With its RoHS compliance and 100 mating cycles durability, this connector is not only high-performing but also environmentally friendly. Trust the AT062SLED24VR1 for all your automotive connectivity needs.

