AT06-2S-OMRDBLU

Heilind Number:AMEAT06-2S-OMRDBLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-OMRDBLU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position Overmolded Plug, Socket, Reduced Seal, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-OMRDBLU
Color:Blue
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Contact Plating:Nickel
Housing Material:Nylon
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-2S-OMRDBLU

Detailed Description

Introducing the AT06-2S-OMRDBLU, a durable and high-performance female connector designed specifically for automotive applications. Its housing material, made of nylon, ensures excellent durability and reliability even in harsh environments. With a maximum operating temperature of 125°C and a minimum of -55°C, this connector is built to withstand extreme conditions. Featuring an IP67 rating and silicone rubber seal material, it provides superior protection against dust and water ingress. The nickel contact plating guarantees efficient conductivity, while the 100 mating cycles ensure long-term performance. Suitable for wire sizes ranging from 20 to 14 AWG, it accommodates various automotive wiring needs. The Structure Plus™ Series connector is trusted for its quality and performance, making it an ideal choice for automotive connectors and accessories. With a current rating of 13A, it offers reliable power transmission. Upgrade your automotive connections with the AT062SOMRDBLU.