AT06-2S-OMRDGRN

Heilind Number:AMEAT06-2S-OMRDGRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-OMRDGRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position Overmolded Plug, Socket, Reduced Seal, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-OMRDGRN
Color:Green
Gender:Female
Housing Material:Nylon
Number of Contacts:2
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-2S-OMRDGRN

Detailed Description

Introducing the AT06-2S-OMRDGRN, a high-performance automotive connector designed for female applications. Crafted from durable nylon housing and featuring 2 nickel-plated contacts, this connector ensures reliable conductivity even in demanding environments. With a wide operating temperature range from -55°C to 125°C and an IP67 rating, it offers exceptional durability and protection against harsh conditions. The silicone rubber seal guarantees a secure fit, while the 100 mating cycles ensure long-lasting performance. Suitable for wire sizes ranging from 20 to 14 AWG, it accommodates a maximum current rating of 13 A. Part of the Structure Plus™ Series, this connector is a trusted choice for automotive applications.