AT06-2S-OMRDGRY

Heilind Number:AMEAT06-2S-OMRDGRY
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-OMRDGRY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 Position Overmolded Plug, Socket, Reduced Seal, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-OMRDGRY
Color:Gray
Gender:Female
Housing Material:Nylon
Number of Contacts:2
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-2S-OMRDGRY

Detailed Description

Featuring a sleek Gray hue, our female Automotive Connector, SKU AT06-2S-OMRDGRY, is a reliable and durable component designed for seamless performance in automotive applications. Crafted from Nylon housing material with a silicone rubber seal, it boasts an IP67 rating for superior protection against dust and water ingress. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures optimal functionality in varying environmental conditions. The two nickel-plated contacts offer excellent conductivity, accommodating wire sizes ranging from 20 to 14 AWG. Ideal for high-current applications, this connector has a current rating of 13A and a mating cycle of 100, guaranteeing long-term reliability. Part of the Structure Plus™ Series, it meets stringent automotive industry standards, making it the perfect choice for your automotive connectivity needs.