| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-OMYEL |
| Color: | Yellow |
| Series: | AT |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-2S-OMYEL |
AT06-2S-OMYEL
| Heilind Number: | AMEAT06-2S-OMYEL |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-2S-OMYEL |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2 Position, Plug, Socket, Structure Plus™, Yellow

