AT06-2S-ORG

Heilind Number:AMEAT06-2S-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-ORG
Color:Orange
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-2S-ORG

Detailed Description

Introducing the AT06-2S-ORG, a female automotive connector from our AT Series™. Designed for durability and reliability, this connector features a vibrant orange housing made of high-quality plastic, ensuring long-lasting performance in a range of environmental conditions. With an IP67 rating and a silicone rubber seal, it offers excellent protection against dust and water ingress, making it ideal for automotive applications. The two gold-plated contacts provide a secure and stable connection, while the wide operating temperature range of -55°C to 125°C guarantees functionality even in extreme temperatures. Suitable for wire sizes 20-14 AWG, it can handle a current rating of 13A, perfect for powering various automotive systems. With a mating cycle of 100, this connector is built to withstand frequent connections and disconnections. Trust in the AT062SORG for seamless and efficient connectivity in your automotive projects.