| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-RD01RED |
| Color: | Red |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-2S-RD01RED |
AT06-2S-RD01RED
Specifications
Detailed Description
The AT062SRD01RED connector, part of the AT Series™, offers reliable connectivity for automotive applications. Designed for female gender usage, it features a vibrant red color and a durable plastic housing with IP67 rating for waterproof and dustproof protection. With a wide operating temperature range from -55 °C to 125 °C, it ensures performance in harsh environments. The silicone rubber seal and 100 mating cycle durability guarantee long-lasting functionality. Supporting wire sizes from 20 to 14 AWG, and a current rating of 13 A, it's ideal for power and signal transmission. This RoHS compliant connector is in stock and ready for immediate shipping, making it a convenient choice for your automotive connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |


