AT06-2S-SR02BRN

Heilind Number:AMEAT06-2S-SR02BRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-2S-SR02BRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-SR02BRN
Color:Brown
Gender:Female
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-2S-SR02BRN

Detailed Description

Introducing the AT06-2S-SR02BRN, a durable and high-performance connector designed for automotive applications. With a sleek brown housing crafted from robust plastic, this connector is not only visually appealing but also built to withstand harsh operating conditions. Featuring two contacts and a maximum operating temperature of 125°C, it ensures reliable connectivity even in extreme environments. The IP69K rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Its silicone rubber seal material and 100 mating cycles ensure long-term durability. Suitable for wire sizes ranging from 20 to 14 AWG, with a current rating of 13A, this connector offers efficient power transmission. Say goodbye to unreliable connections with the AT series AT06-2S-SR02BRN connector.