| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-SR02RED |
| Color: | Red |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-2S-SR02RED |
AT06-2S-SR02RED
Specifications
Detailed Description
The AT06-2S-SR02RED connector, part of the AT series, is a durable and high-performance solution designed specifically for automotive applications. Featuring a vibrant red color, it adds a touch of style while ensuring reliable connectivity. Crafted from robust plastic housing with a silicone rubber seal, this connector offers IP69K protection, making it ideal for use in harsh environments. With 2 contacts, it accommodates wire sizes ranging from 20 to 14 AWG, with a current rating of 13A. Operating efficiently in temperatures ranging from -55°C to 125°C, it guarantees optimal performance even in extreme conditions. With RoHS compliance, you can trust in its environmental responsibility. The AT062SSR02RED is the perfect choice for automotive connectors, providing secure and lasting connections for your vehicle's electrical systems.

