AT06-3S-BLK

Heilind Number:AMEAT06-3S-BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT Series Plug, Female

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-BLK
Color:Black
Series:AT
Amperage:13 A
Connector Type:Connector
Gender:Female
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-3S-BLK