AT06-3S-BRN

Heilind Number:AMEAT06-3S-BRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-BRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY PLUG, FEMALE CONNECTOR,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-BRN
Color:Brown
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-3S-BRN

Detailed Description

Introducing the AT063SBRN, a versatile and durable automotive connector designed for female applications. With a housing made of high-quality plastic, this connector ensures reliable performance even in harsh environments, boasting an IP67 rating for dust and water resistance. Featuring three contacts and a current rating of 13A, it is suitable for a wide range of automotive electrical systems. The silicone rubber seal provides added protection, while the RoHS compliance guarantees environmental responsibility. With a wide operating temperature range from -55°C to 125°C, the AT063SBRN is built to withstand extreme conditions. Its 100 mating cycles ensure long-term functionality, making it a dependable choice for various automotive connectivity needs. Upgrade your vehicle's electrical system with the AT063SBRN and experience reliable performance like never before.