AT06-3S-GRN

Heilind Number:AMEAT06-3S-GRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-GRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY PLUG, FEMALE CONNECTOR,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-GRN
Color:Green
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-3S-GRN

Detailed Description

Introducing the AT Series™ Female Automotive Connector in Green ( AT06-3S-GRN), a high-performance component designed for rugged environments. This connector features a durable plastic housing with an IP67 rating, ensuring protection against dust and water ingress. With three contacts and a current rating of 13A, it offers reliable power transmission in automotive applications. The silicone rubber seal and RoHS compliance guarantee environmental sustainability. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of operating conditions. Its 100 mating cycles and wire size compatibility (20-14 AWG) make it a versatile and long-lasting solution for automotive connectivity needs. Upgrade your vehicle's connectivity with the AT063SGRN connector.