| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-OMBLK |
| Color: | Black |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-3S-OMBLK |
AT06-3S-OMBLK
Specifications
Detailed Description
Designed for optimal performance in automotive applications, the AT06-3S-OMBLK connector is a must-have for female connectors. Its durable nylon housing and silicone rubber seal provide reliable protection against harsh environmental conditions, with an IP67 rating ensuring water and dust resistance. Featuring three contacts with nickel plating, this connector guarantees secure and efficient power transmission, even in high-temperature settings ranging from -55 °C to 125 °C. With a maximum current rating of 13 A and compatibility with wire sizes ranging from 20 to 14 AWG, it offers versatility for a wide range of automotive wiring needs. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Structure Plus™ Series for dependable connectivity in your automotive projects.

