| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-OMGRY |
| Color: | Gray |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-3S-OMGRY |
AT06-3S-OMGRY
Specifications
Detailed Description
Introducing the AT063SOMGRY, a high-performance female automotive connector from our Structure Plus™ Series. Designed for durability and reliability, this connector features a housing made of rugged nylon and a seal crafted from silicone rubber, ensuring IP67-rated protection against dust and water ingress. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it is suitable for use in a wide range of environments. The nickel-plated contacts accommodate 20-14 AWG wire sizes, providing a secure and efficient connection. RoHS-compliant and capable of 100 mating cycles, this connector is built to last. With a current rating of 13 A, it is ideal for power and signal transmission in automotive applications. Trust the AT063SOMGRY for superior performance in your connectivity needs.

