AT06-3S-OMRDWHT

Heilind Number:AMEAT06-3S-OMRDWHT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-OMRDWHT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 Position Overmolded Plug, Socket, Reduced Seal, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-OMRDWHT
Color:White
Gender:Female
Housing Material:Nylon
Number of Contacts:3
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-3S-OMRDWHT

Detailed Description

Introducing the AT06-3S-OMRDWHT, a high-performance automotive connector designed for female applications. Featuring a durable housing made of nylon, this connector ensures reliable performance in various operating conditions, with a wide temperature range from -55°C to 125°C and an IP67 rating for dust and water resistance. The three nickel-plated contacts provide secure and efficient connectivity, accommodating wire sizes ranging from 20 to 14 AWG. With a current rating of 13A and a mating cycle of 100, this connector is built to withstand the demands of automotive environments. The silicone rubber seal adds an extra layer of protection, making it ideal for use in rugged settings. Part of the Structure Plus™ Series, the AT06-3S-OMRDWHT guarantees quality and durability, meeting the stringent requirements of automotive connectors. Upgrade your connectivity solutions with this reliable and high-performance connector.