| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-OMYEL |
| Color: | Yellow |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Contact Plating: | Nickel |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-3S-OMYEL |
AT06-3S-OMYEL
Specifications
Detailed Description
Introducing the AT06-3S-OMYEL, a high-performance automotive connector designed for female applications. Featuring a vibrant yellow color, this connector not only adds a pop of color but also offers exceptional functionality. Made from durable nylon housing material and sealed with silicone rubber, it boasts an IP67 rating for superior protection against dust and water ingress. With a contact plating of nickel, it ensures reliable conductivity even in harsh environments. Operating within a wide temperature range from -55°C to 125°C, it's suitable for various automotive applications. The Structure Plus™ Series guarantees high-quality performance, with a current rating of 13 A and RoHS compliance. With 3 contacts, mating cycles of 100, and accommodating wire sizes from 20 to 14 AWG, this connector is the perfect choice for your automotive connectivity needs. Upgrade to the AT063SOMYEL for seamless and reliable connections every time.

