AT06-3S-ORG

Heilind Number:AMEAT06-3S-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-ORG
Color:Orange
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-3S-ORG

Detailed Description

Introducing the AT063SORG, a high-performance female automotive connector designed for durability and reliability in demanding environments. With a vibrant orange housing made of tough plastic and a silicone rubber seal, this connector is IP67 rated for water and dust resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it ensures consistent performance even in extreme conditions. Featuring three gold-plated contacts suitable for wire sizes 20-14 AWG, this connector offers a secure and efficient connection. With a current rating of 13A and a mating cycle of 100, it is ideal for automotive applications where ruggedness and longevity are essential. Trust the AT063SORG for seamless connectivity in your automotive projects.