AT06-3S-RD01BLU

Heilind Number:AMEAT06-3S-RD01BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-RD01BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-RD01BLU
Color:Blue
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-3S-RD01BLU

Detailed Description

Introducing the AT063SRD01BLU, a durable and reliable automotive connector designed for female applications. Its vibrant blue color adds a touch of style while its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh operating conditions. Constructed with high-quality plastic housing and silicone rubber seals, this connector offers excellent performance even in extreme temperatures ranging from -55°C to 125°C. With three gold-plated contacts, it guarantees secure and efficient power transmission, accommodating wire sizes from 20 to 14 AWG. The AT063SRD01BLU is part of the AT Series™, known for its superior quality and durability, with a high mating cycle rating of 100 cycles. Whether for automotive, industrial, or other applications, this connector is a trusted solution for your connectivity needs.