| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-RD01BRN |
| Color: | Brown |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-3S-RD01BRN |
AT06-3S-RD01BRN
Specifications
Detailed Description
Introducing our AT Series™ Female Automotive Connector in Brown, SKU AT06-3S-RD01BRN. Designed for reliability in demanding environments, this connector features a robust plastic housing and IP67 rating for dust and water resistance. With a silicone rubber seal, it ensures secure connections even in extreme temperatures ranging from -55 °C to 125 °C. The 3-contact design accommodates wire sizes from 20 to 14 AWG, with a current rating of 13 A. Ideal for automotive applications, it guarantees 100 mating cycles for long-lasting performance. This connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity with the AT063SRD01BRN.

