AT06-3S-RD01ORG

Heilind Number:AMEAT06-3S-RD01ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-RD01ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-RD01ORG
Color:Orange
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-3S-RD01ORG

Detailed Description

Introducing the AT06-3S-RD01ORG, a high-performance automotive connector designed for female gender applications. This vibrant orange connector, part of the AT Series™, features a durable plastic housing and a secure IP67 rating, ensuring reliable performance even in harsh environments. With three contacts, it offers a current rating of 13A, making it ideal for various automotive electrical connections. Operating smoothly in temperatures ranging from -55°C to 125°C, and with a silicone rubber seal for added protection, this connector guarantees long-lasting durability. Its 100 mating cycles and compatibility with wire sizes ranging from 20 to 14 AWG further enhance its versatility. Trust in the AT063SRD01ORG for efficient and dependable connectivity in automotive systems.