| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-RD01RED |
| Color: | Red |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-3S-RD01RED |
AT06-3S-RD01RED
Specifications
Detailed Description
Introducing the AT063SRD01RED, a high-performance automotive connector designed for female gender applications in red color. This connector, part of the AT Series™, features a durable plastic housing with an IP67 rating for reliable performance in harsh environments. With three gold-plated contacts, it ensures secure and efficient connectivity. The silicone rubber seal material guarantees protection against dust and water ingress, making it ideal for automotive use. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. With a current rating of 13A and RoHS compliance, it meets industry standards for safety and environmental responsibility. Its 100 mating cycle lifespan and compatibility with 20-14 AWG wire sizes ensure long-term reliability. The AT063SRD01RED is the perfect choice for demanding automotive connectivity needs.

