| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-RD01WHT |
| Color: | White |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-3S-RD01WHT |
AT06-3S-RD01WHT
Specifications
Detailed Description
The AT Series™ AT06-3S-RD01WHT Automotive Connector in White is designed for female gender applications. Made of durable plastic housing material and featuring 3 gold-plated contacts, it ensures reliable connectivity in a wide temperature range from -55°C to 125°C. With an IP67 rating and silicone rubber seals, it offers excellent protection against moisture and dust, ideal for automotive environments. Supporting wire sizes of 20-14 AWG and a current rating of 13A, it guarantees efficient power transmission. While not RoHS compliant, this connector excels in performance with a mating cycle of 100. Trust the AT Series™ for high-quality automotive connectivity solutions.

