AT06-3S-RED

Heilind Number:AMEAT06-3S-RED
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-RED
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY PLUG, FEMALE CONNECTOR,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-RED
Color:Red
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-3S-RED

Detailed Description

Introducing the AT06-3S-RED, a vibrant red connector from the AT Series™ designed specifically for female automotive applications. Crafted with durable plastic housing and featuring three contacts, this connector ensures reliable performance even in extreme temperatures ranging from -55 °C to 125 °C. With an IP67 rating and silicone rubber seal, it provides excellent protection against dust and water ingress. Its 100 mating cycles guarantee long-lasting functionality, while accommodating wire sizes from 20 to 14 AWG. Meeting RoHS compliance standards and with a current rating of 13 A, this connector is not only high-performing but also environmentally friendly. Perfect for automotive connectors, accessories, and a wide range of other applications, the AT063SRED is a versatile and essential component for any project.