| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-SR01GRY |
| Color: | Gray |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-3S-SR01GRY |
AT06-3S-SR01GRY
Specifications
Detailed Description
The AT06-3S-SR01GRY Connector, part of the AT series, is designed for use in automotive applications. Featuring a sleek Gray housing made of durable plastic, this connector is specifically tailored for female gender requirements. With three contacts, it ensures reliable connectivity in various automotive systems. Operating efficiently in temperatures ranging from -55°C to 125°C, and boasting an impressive IP69K rating, it guarantees performance even in harsh environments. The silicone rubber seal provides added protection, while the 100 mating cycles ensure long-lasting durability. Suitable for wire sizes 20-14 AWG and with a current rating of 13A, this connector is both versatile and high-performing. Additionally, it complies with RoHS standards, making it environmentally friendly. Perfect for automotive connectors and accessories, the AT063SSR01GRY is a must-have component for any automotive system.

