AT06-3S-YEL

Heilind Number:AMEAT06-3S-YEL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-3S-YEL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMEAT06-3S-YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-3S-YEL
Color:Yellow
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-3S-YEL

Detailed Description

The AT063SYEL is a high-performance automotive connector designed specifically for female applications. With a vibrant yellow housing made of durable plastic and an IP67 rating for excellent environmental protection, this connector is built to withstand even the most demanding conditions. Featuring three gold-plated contacts, it ensures reliable conductivity with a current rating of 13A. The silicone rubber seal provides a secure and watertight connection, while the wide operating temperature range of -55°C to 125°C makes it suitable for use in extreme temperatures. With a mating cycle of 100, this connector is engineered for long-lasting durability, ideal for automotive and industrial applications. Compliant with RoHS standards, it meets environmental regulations, and with wire sizes ranging from 20 to 14 AWG, it offers versatility in installation. The AT063SYEL is part of the AT Series™, known for its superior performance and quality in the realm of automotive connectors.