| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452L36-5SY |
| Color: | Blue |
| Series: | AT |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-4S-BLU |
MS3452L36-5SY
Specifications
Detailed Description
Introducing the AT Series™ MS3452L36-5SY, a rugged and reliable connector designed for automotive applications. Featuring a vibrant blue color, this connector is specifically tailored for female gender use. Constructed with durable plastic housing and a silicone rubber seal, it boasts an impressive IP67 rating for dust and water resistance. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it guarantees performance in extreme conditions. Boasting 4 contacts and accommodating wire sizes from 20 to 14 AWG, it offers versatile connectivity. With a current rating of 13 A, it ensures efficient power transmission. Ideal for automotive professionals, this connector, part of the AT Series™, is built to withstand 100 mating cycles. While not RoHS compliant, its quality and reliability are unmatched. Upgrade your automotive connections with the AT Series™ MS3452L36-5SY.

