| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-EC01BLK |
| Color: | Black |
| Gender: | Female |
| IP Rating: | IP69K |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-4S-EC01BLK |
AT06-4S-EC01BLK
Specifications
Detailed Description
Introducing the AT064SEC01BLK, a sleek and durable automotive connector designed specifically for female applications. With a sturdy plastic housing in a stylish black color, this connector is not only visually appealing but also built to withstand extreme temperatures ranging from -55°C to 125°C. Its IP69K rating guarantees protection against dust and high-pressure water jets, making it ideal for use in harsh environments. Featuring four contacts and a silicone rubber seal, it ensures reliable and secure connections, with a mating cycle of up to 100 times. The AT064SEC01BLK is RoHS compliant and suitable for use with wire sizes ranging from 20 to 14 AWG, with a current rating of 13A. Trust in the AT Series™ for high-quality automotive connectors that deliver performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||
| 03/21/2022 | PCN-C1586S-REV-A - Product Change. In effort to continuously improve our products we reduce the height on the latch of AT series 4 POS plug for better pressing sensation. | Download | |||

