| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-GRN |
| Color: | Green |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-4S-GRN |
AT06-4S-GRN
Specifications
Detailed Description
Introducing the AT06-4S-GRN, a high-performance green female connector from the AT Series™ designed for automotive applications. Crafted with durable plastic housing and featuring 4 gold-plated contacts, this connector ensures reliable power transmission even in harsh environments. With an IP67 rating and silicone rubber seals, it offers superior protection against dust and water ingress, making it ideal for use in rugged conditions. Operating seamlessly in temperatures ranging from -55°C to 125°C, the AT064SGRN connector guarantees optimal performance in extreme climates. RoHS compliant and boasting a 100-cycle mating durability, it meets stringent industry standards for quality and environmental responsibility. Suitable for wire sizes 20-14 AWG and accommodating a current rating of 13A, this connector is a dependable choice for automotive connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||
| 03/21/2022 | PCN-C1586S-REV-A - Product Change. In effort to continuously improve our products we reduce the height on the latch of AT series 4 POS plug for better pressing sensation. | Download | |||

