| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-MM01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-4S-MM01 |
AT06-4S-MM01
| Heilind Number: | AMEAT06-4S-MM01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-4S-MM01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4 PIN PLUG, WITH END CAP REDUCED DIA. SEAL
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||
| 03/21/2022 | PCN-C1586S-REV-A - Product Change. In effort to continuously improve our products we reduce the height on the latch of AT series 4 POS plug for better pressing sensation. | Download | |||

