| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-OMGRY |
| Color: | Gray |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-4S-OMGRY |
AT06-4S-OMGRY
Specifications
Detailed Description
The AT06-4S-OMGRY is a high-performance automotive connector designed for female gender applications. With a durable nylon housing and nickel-plated contacts, it ensures reliable connectivity in the harshest environments. Operating at temperatures ranging from -55°C to 125°C and boasting an IP67 rating, it is suitable for a wide range of automotive applications. Its silicone rubber seal provides added protection, while its 100 mating cycles guarantee long-lasting performance. Designed for wire sizes 20-14 AWG and with a current rating of 13A, it is perfect for power and signal transmission in vehicles. RoHS compliant and part of the Structure Plus™ Series, this connector offers both quality and reliability for automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||

