AT06-4S-OMRDBLU

Heilind Number:AMEAT06-4S-OMRDBLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-4S-OMRDBLU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 Position Overmolded Plug, Socket, Reduced Seal, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-4S-OMRDBLU
Color:Blue
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Contact Plating:Nickel
Housing Material:Nylon
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-4S-OMRDBLU

Detailed Description

Introducing the AT06-4S-OMRDBLU, a high-performance female connector designed for automotive applications. This connector, with a striking blue housing made of durable nylon, features four nickel-plated contacts, ensuring reliable conductivity. With a wide operating temperature range of -55°C to 125°C and an IP67 rating, it can withstand harsh environmental conditions. The silicone rubber seal provides excellent protection against moisture and dust, while the 100 mating cycles guarantee long-lasting durability. Suitable for wire sizes ranging from 20 to 14 AWG, this connector offers a current rating of 13A. Part of the Structure Plus™ Series, it meets the stringent requirements of automotive connectors, making it ideal for use in vehicles. Trust the AT064SOMRDBLU for secure and efficient electrical connections in automotive systems.