AT06-4S-SR01ORG

Heilind Number:AMEAT06-4S-SR01ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-4S-SR01ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-4S-SR01ORG
Color:Orange
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-4S-SR01ORG

Detailed Description

The AT06-4S-SR01ORG connector, part of the AT series, is a reliable solution for automotive applications. With a vibrant orange color, it adds a pop of brightness to any assembly. Designed for female gender, it features a durable plastic housing and silicone rubber seals, ensuring protection against harsh environments with an IP69K rating. Operating efficiently in temperatures ranging from -55 °C to 125 °C, this connector is suitable for a wide range of conditions. With 4 contacts, it facilitates secure and efficient connectivity, accommodating wire sizes from 20 to 14 AWG. Rated for a current of 13 A and capable of 100 mating cycles, it offers longevity and high performance. Perfect for automotive connectors and accessories, this product, with the acronym AT064SSR01ORG, guarantees quality and reliability in every use.