AT06-4S-SR02GRN

Heilind Number:AMEAT06-4S-SR02GRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-4S-SR02GRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-4S-SR02GRN
Color:Green
Gender:Female
IP Rating:IP69K
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-4S-SR02GRN

Detailed Description

Introducing the AT06-4S-SR02GRN, a high-performance automotive connector designed for female applications. This green AT series connector features a durable plastic housing, ensuring reliability in various operating conditions. With four contacts and a current rating of 13A, it offers efficient power transmission. Engineered for resilience, this connector can withstand temperatures ranging from -55°C to 125°C and boasts an IP69K rating for ingress protection. Its silicone rubber seals provide secure connections, rated for up to 100 mating cycles. Compatible with wire sizes of 20-14 AWG, it is suitable for a wide range of automotive wiring applications, making it a vital component for automotive connectivity.