| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-4S-WHT |
| Color: | White |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 20 - 14 AWG |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT06-4S-WHT |
AT06-4S-WHT
Specifications
Detailed Description
Introducing the AT Series™ Female Automotive Connector, SKU AT06-4S-WHT, designed for reliable performance in automotive applications. Featuring a sleek white plastic housing and IP67 rating, this connector ensures durable protection against harsh environments. With four contacts and a current rating of 13A, it facilitates efficient power transmission. The silicone rubber seal and wide operating temperature range of -55°C to 125°C guarantee optimal functionality even in extreme conditions. Engineered for longevity, it offers 100 mating cycles, making it a dependable choice for automotive connectivity. ROHS non-compliant. Upgrade your automotive systems with the AT064SWHT connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/11/2025 | PCN-22046 - Appearance change. in order to make mating between parts easier the tab height of AT06-4S has been adjusted. both current and previous versions can be used interchangeably. | Download | |||
| 03/21/2022 | PCN-C1586S-REV-A - Product Change. In effort to continuously improve our products we reduce the height on the latch of AT series 4 POS plug for better pressing sensation. | Download | |||

