AT06-6S-BRN

Heilind Number:AMEAT06-6S-BRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-BRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-BRN
Color:Brown
Gender:Female
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT06-6S-BRN

Detailed Description

Introducing the AT Series™ Female Connector in Brown ( AT06-6S-BRN), designed for automotive applications. This robust connector features a plastic housing and silicone rubber seals, ensuring reliable performance in harsh environments with an IP67 rating. With 6 contacts, it can accommodate wire sizes ranging from 20 to 14 AWG, with a current rating of 13A. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of automotive systems. RoHS compliant and capable of 100 mating cycles, this connector offers both durability and environmental friendliness. Perfect for automotive connectors, accessories, and various other applications, the AT Series™ Female Connector is a dependable choice for your connectivity needs.