| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-6S-EC01BLK |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-6S-EC01BLK |
AT06-6S-EC01BLK
| Heilind Number: | AMEAT06-6S-EC01BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-6S-EC01BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
6-WAY PLUG, BLACK FEMALE CONNE

