AT06-6S-GRN

Heilind Number:AMEAT06-6S-GRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT06-6S-GRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-6S-GRN
Color:Green
Series:AT
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT06-6S-GRN

Detailed Description

Introducing the AT066SGRN, a high-performance automotive connector designed for female applications in the AT Series™. Featuring a vibrant Green housing made of durable plastic, this connector ensures reliable performance in a wide range of operating temperatures from -55°C to 125°C. With an IP67 rating and silicone rubber seals, it offers excellent protection against environmental elements, making it perfect for automotive use. The AT066SGRN boasts 6 gold-plated contacts, accommodating wire sizes ranging from 20 to 14 AWG, and a current rating of 13A. Meeting RoHS compliance standards, it is not only efficient but also environmentally friendly. With a mating cycle of 100, this connector guarantees long-lasting connectivity. Upgrade your automotive applications with the AT066SGRN for seamless and secure wire connections.