| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-6S-OMBLK |
| Color: | Black |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-6S-OMBLK |
AT06-6S-OMBLK
Specifications
Detailed Description
Introducing the AT06-6S-OMBLK, a high-performance female automotive connector designed for durability and reliability. Featuring a sleek black housing made of tough nylon and boasting an IP67 rating, this connector is built to withstand even the harshest environmental conditions. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures consistent performance in extreme heat or cold. The six nickel-plated contacts provide secure and efficient connectivity, with a current rating of 13A. RoHS compliant and featuring a silicone rubber seal, it guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 20 to 14 AWG, this connector is perfect for a wide range of automotive applications. Trust in the Structure Plus™ Series for quality and performance you can rely on.

